HellermannTyton 151-00838 SSPC5 Cable Mount stainless steel Screw fix

MPN
151-00838
EAN-13
2050002968325
Order Code
04-1559
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 263 in stock

The HellermannTyton SSPC5 is a metal cable mount designed for screw fixing and offers excellent durability. It is ideal for securing cable ties in industrial and electrical applications, providing a reliable fastening solution. This product ensures cables are neatly organised and securely fixed in place.
Type Cable Mount
Material Stainless Steel
Colour Metal
Fastening method Screw fixing
Height 4.5mm
Length 23mm
Maximum Temperature +80°C
Min. temperature -40°C
Width 10.2mm

Reviews

Be the first to submit a review

Trustpilot