HellermannTyton 151-00653 KR6G5-E/TFE-BU Cable Mount Screw fixing 1pc

Image Representative of Range

HellermannTyton 151-00653 KR6G5-E/TFE-BU Cable Mount Screw fixing 1pc

MPN
151-00653
EAN-13
4944387953176
Order Code
04-1557
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 166 in stock

HellermannTyton's KR6G5-E/TFE-BU cable mount is a screw-in mounting base designed for secure cable fastening and bundling. It can accommodate a maximum bundle diameter of 6.40 mm and features an extended operating temperature range. This cable tie holder is ideal for use in environments requiring reliable cable management solutions.
Type Cable Mount
Material Ethylene tetrafluoroethylene (ETFE)
Bundle Ø (max.) 6.40mm
Bundle Ø range 6.40 mm (max)
Height 8.80mm
Maximum Temperature +170°C
Min. temperature -80°C
Mounting Ø (max.) 4.50mm
Width 11.80mm

Reviews

Be the first to submit a review

Trustpilot