HellermannTyton 151-00439 HDM Cable Mount Screw fixing black 1pc

MPN
151-00439
EAN-13
4031026313191
Order Code
04-1556
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Width:

    12.7mm 19.3mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.538
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 415 in stock

The HellermannTyton HDM312-PA66HIRHSUV-BK is a black, self-adhesive cable mount designed for secure cable management. It features screw fixing for added stability and UV resistance for durability in outdoor environments. Typically used in electrical installations, it effectively organises and secures cables.
Type Cable Mount
Material Polyamide 6.6
Colour Black
Fastening method Screw fixing
Height 16.7mm
Length 36.3mm
Maximum Temperature +105°C
Min. temperature -40°C
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot