HellermannTyton 151-00374 AHC4AH Cable Mount 36mm Max Resealable Black

Image Representative of Range

HellermannTyton 151-00374 AHC4AH Cable Mount 36mm Max Resealable Black

MPN
151-00374
EAN-13
2050002282384
Order Code
12-0324
Country of Origin
France
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.593
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 774 in stock

The HellermannTyton AHC4AH Cable Mount 151-00374 is a self-adhesive, self-sealing, and resealable fastener designed for managing cable bundles with a maximum diameter of 36 mm. This black cable mount offers a secure and convenient solution for organising cables in both residential and commercial settings. It is particularly useful for securing cable ties in place, providing a tidy and professional finish to cable installations.
Type Cable Mount
Material Polyamide 6.6
Colour Black
Bundle Ø (max.) 36mm
Bundle Ø range 36 mm (max)
Compatible with (details) Sheet thickness 0.7 - 3mm
Length 58mm
Maximum Temperature +80°C
Min. temperature -40°C
Width 13.5mm

Reviews

Be the first to submit a review

Trustpilot