HellermannTyton 151-00370 AHC3BHR Cable Mount Black 10-14mm Self-Sealing

Image Representative of Range

HellermannTyton 151-00370 AHC3BHR Cable Mount Black 10-14mm Self-Sealing

MPN
151-00370
EAN-13
2050002282353
Order Code
12-0323
Country of Origin
France
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.627
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

HellermannTyton produces the AHC3BHR cable mount, part number 151-00370, which supports cable bundles with a diameter range of 10 to 14 mm. This self-sealing, resealable black adhesive fastener is ideal for securely mounting cables and managing cable organisation in various settings. The reliable self-adhesive feature ensures easy installation and maintenance in both professional and domestic environments.
Type Cable Mount
Material Polyamide 6.6
Colour Black
Bundle diameter (min.) 10mm
Bundle Ø (max.) 14mm
Bundle Ø range 10 up to 14mm
Compatible with (details) Sheet thickness 0.7 - 3mm
Length 40mm
Maximum Temperature +80°C
Min. temperature -40°C
Width 10mm

Reviews

Be the first to submit a review

Trustpilot