HellermannTyton 151-00000 BMS-100 Organiser Box

MPN
151-00000
EAN-13
4031026190587
Order Code
49-7877

Discontinued


The HellermannTyton BMS-100 is a Practical 195 Piece Kit containing snappers, polyamide and aluminium clips and cable mounts for all sorts of applications.

This useful organiser box is ideal for electricians or fitters working on site, in the development lab or in servicing.


  • Manufacturer's part: 151-00000 BMS-100
  • What's in the organise box?
    201-10010 8x Cradle Clip C1
    201-20020 8x Retaining Ring R2
    151-13021 5x Self Adhesive Clip RA13
    151-28349 10x Cable Tie Mount MB3A
    151-28459 7x Cable Tie Mount MB4CA
    151-75159 15x Wire Push in Clip WPC15
    152-11209 10x Rivet Mount TY5K2
    151-24660 20x Cable Tie Mount KR6G5
    234-10200 10x Klam-Klip Cable Restraint KK2
    151-12819 10x Self Adhesive Clip TY8H1S
    151-26860 10x Cable Tie Mount CL8
    191-10100 10x Snapper Hose Clip SNP10
    211-15080 5x Aluminium Clip ALU8C
    151-11813 10x Cable Tie Mount TY8G1S
    211-60007 7x Plastic Clip H8P
    151-31209 40x Cable Tie Mount CTAM2
    151-27019 10x Cable Tie Mount LKC

Type Assorted cable mounts
Material Polyamide 6.6
Maximum Temperature +85°C
Min. temperature -40°C

Trustpilot