HellermannTyton 150-93130 Cable Tie 150mm Black Spring Toggle & Disc

Image Representative of Range

HellermannTyton 150-93130 Cable Tie 150mm Black Spring Toggle & Disc

MPN
150-93130
EAN-13
2050002282254
Order Code
12-0322
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
20+ £0.426
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 777 in stock

HellermannTyton manufactures the 150-93130 cable tie, featuring a 150 mm length and a 4.60 mm width in black with a spring toggle and disc. These cable ties are ideal for cable bundling and effective cable management. They suit a variety of applications requiring secure and organised cable arrangements.
Length 150mm
Width 4.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features Spring toggle and disc
Fire protection properties UL94 V2.
Gearing Inside
Halogen free Yes
Max. bundle diameter 35mm
Max. sheet thickness 2.20mm
Maximum Temperature +145°C
Min. sheet thickness 1.5mm
Min. temperature -40°C
Mounting Ø (max.) 6.7mm
Mounting Ø (min.) 6.3mm

Reviews

Be the first to submit a review

Trustpilot