HellermannTyton 150-93100 T50ROSSFT65ZD Cable Tie 200mm Black Spring Toggle

Image Representative of Range

HellermannTyton 150-93100 T50ROSSFT65ZD Cable Tie 200mm Black Spring Toggle

MPN
150-93100
EAN-13
2050002282247
Order Code
12-0321
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
5+ £0.806
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 782 in stock

HellermannTyton manufactures the 150-93100 T50ROSSFT6,5ZD 16-2 cable tie, designed with a black spring toggle and sealed disc for secure cable management. This cable tie is 200 mm long and 4.60 mm wide, making it ideal for bundling and organising cables in various settings. Typically used in electrical installations, it provides reliable cable bundling solutions.
Length 200mm
Width 4.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features Spring toggle sealed at disc
Fire protection properties UL94 V2.
Gearing Inside
Halogen free Yes
Max. bundle diameter 45mm
Max. sheet thickness 2.00mm
Maximum Temperature +145°C
Min. sheet thickness 0.7mm
Min. temperature -40°C
Mounting Ø (max.) 6.7mm
Mounting Ø (min.) 6.3mm

Reviews

Be the first to submit a review

Trustpilot