HellermannTyton 150-37799 Cable Tie 200mm Black Spring Toggle 1 piece

Image Representative of Range

HellermannTyton 150-37799 Cable Tie 200mm Black Spring Toggle 1 piece

MPN
150-37799
EAN-13
2050002282230
Order Code
12-0320
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
20+ £0.302
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 245 in stock

HellermannTyton manufactures the 150-37799 T50ROSSFT6,5 16-3MD cable tie, featuring a length of 200 mm, a width of 4.60 mm, and a black spring toggle sealed at disc. This durable cable tie is ideal for cable bundling and efficient cable management. It is typically used in applications requiring secure and organised cable arrangements.
Length 200mm
Width 4.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features Spring toggle sealed at disc
Fire protection properties UL94 V2.
Gearing Inside
Halogen free Yes
Max. bundle diameter 45mm
Max. sheet thickness 3.50mm
Maximum Temperature +145°C
Min. sheet thickness 2.5mm
Min. temperature -40°C
Mounting Ø (max.) 6.7mm
Mounting Ø (min.) 6.3mm

Reviews

Be the first to submit a review

Trustpilot