HellermannTyton 150-37691 Cable Tie 200mm Black Spring Toggle Disc

Image Representative of Range

HellermannTyton 150-37691 Cable Tie 200mm Black Spring Toggle Disc

MPN
150-37691
EAN-13
2050002282209
Order Code
12-0317
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
20+ £0.366
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The HellermannTyton 150-37691 T50RSFT6,5D18MC5BKD1 cable tie is a 200 mm black cable management solution with a width of 4.60 mm. Featuring a spring toggle and disc, it offers secure bundling. Ideal for organising and securing cables in various applications.
Length 200mm
Width 4.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features Spring toggle and disc
Fire protection properties UL94 V2.
Gearing Inside
Halogen free Yes
Max. bundle diameter 45mm
Max. sheet thickness 1.60mm
Maximum Temperature +145°C
Min. sheet thickness 0.4mm
Min. temperature -40°C
Mounting Ø (max.) 6.7mm
Mounting Ø (min.) 6.3mm

Reviews

Be the first to submit a review

Trustpilot