HellermannTyton 150-37591 Cable Tie 200mm Black Spring Toggle Disc

Image Representative of Range

HellermannTyton 150-37591 Cable Tie 200mm Black Spring Toggle Disc

MPN
150-37591
EAN-13
2050002282193
Order Code
12-0316
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
10+ £0.732
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back order

HellermannTyton's 150-37591 T50RFT6OVAL cable tie is 200 mm long and 4.60 mm wide, featuring a black spring toggle and disc design for secure cable bundling. Ideal for effective cable management, this product ensures organised and tidy installations. It is typically used in various electrical and engineering applications to maintain neat cable arrangements.
Length 200mm
Width 4.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features Spring toggle and disc
Fire protection properties UL94 V2.
Gearing Inside
Halogen free Yes
Max. bundle diameter 45mm
Max. sheet thickness 3.00mm
Maximum Temperature +145°C
Min. sheet thickness 0.6mm
Min. temperature -40°C
Mounting Ø (max.) 12.2mm
Mounting Ø (min.) 6.3mm

Reviews

Be the first to submit a review

Trustpilot