HellermannTyton 150-31097 Cable Tie black 200mm spring toggle 500pcs

Image Representative of Range

HellermannTyton 150-31097 Cable Tie black 200mm spring toggle 500pcs

MPN
150-31097
EAN-13
4031026120324
Order Code
04-1551
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £180.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

HellermannTyton manufactures the 150-31097 black cable tie, known for its robust PA66HS/PA66HIRHS material. This 200 mm long and 3.50 mm wide tie features a spring toggle design, suitable for mounting cable and bundling applications. Typically used in cable management, it is ideal for securing cables to surfaces with plates up to 6.0 mm thick.
Length 200mm
Width 3.50mm
Colour Black
Material Polyamide
Type Cable Ties
Cable tie features Spring toggle
Gearing Inside
Max. bundle diameter 50mm
Minimum holding force 133N

Reviews

Be the first to submit a review

Trustpilot