HellermannTyton 150-11294 ASI Clip Self-adhesive Cable Mount Ecru 1pc

MPN
150-11294
EAN-13
4031026119366
Order Code
04-1550
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 304 in stock

The HellermannTyton 150-11294 is a self-adhesive cable mount designed for securing cable ties easily. It features a strong adhesive backing which ensures reliable attachment to various surfaces. This cable fastener is ideal for organising cables in home, office, or industrial settings.
Type Cable Mount
Material Polyamide 6.6
Colour Ecru
Fastening method Self-adhesive
Height 11.7mm
Length 25mm
Maximum Temperature +80°C
Min. temperature -40°C
Width 20mm

Reviews

Be the first to submit a review

Trustpilot