HellermannTyton 148-90058 HECL-2/1 Connector clip 10pcs white 3 pins

MPN
148-90058
EAN-13
4031026614007
Order Code
04-1549
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £4.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back order

The HellermannTyton 148-90058 connector clip is a flexible and fixed connector designed for wire sizes ranging from 0.5 to 2.5 mm² and 0.75 to 2.5 mm², respectively. The white, three-pin terminal is suitable for European standard applications and is typically used in electrical installations. This package includes ten pieces, making it ideal for both residential and industrial wiring projects.
Type Connector clip
Number of Circuits 3
Pitch 9.6mm
Wire Gauge 0.75mm²
Mounting Type Cable
Current Rating 24A
Dim (L x W) 20.8 mm x 9.5 mm
Factory colour White
Length 20.8mm
Nominal Voltage 450V
Number of pins 3
Stripping length 11mm
Temperature Range -5 °C to +100°C
Width 9.5mm

Reviews

Be the first to submit a review

Trustpilot