HellermannTyton 148-90055 HelaCon Terminal Connector clip 18pcs 3 pins orange

MPN
148-90055
EAN-13
4031026613970
Order Code
04-1546
Country of Origin
Singapore

Discontinued


The HellermannTyton 148-90055 connector clip features a flexible conductor range of 1.0-2.5 mm² and a fixed range of 0.5-2.5 mm², with three pins included in the 18-piece set. This transparent and orange EU standard terminal is designed for secure and efficient electrical connections. It is commonly used in electrical installations and repairs where reliable connectivity is essential.
Type Connector clip
Number of Circuits 3
Pitch 9.6mm
Wire Gauge 0.5mm²
Mounting Type Cable
Colour Transparent, Orange
Current Rating 24A
Dim (L x W) 16.5 mm x 15.1 mm
Length 16.5mm
Nominal Voltage 450V
Number of pins 3
Stripping length 11mm
Temperature Range -30 °C up to +85°C
Width 15.1mm

Trustpilot