HellermannTyton 148-00001 Adhesive Base with Mounting Bracket 100x2.5mm

MPN
148-00001
EAN-13
2050000366079
Order Code
49-6354
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £0.180
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 868 in stock

This Hellermann Tyton Cable Tie has an integral self adhesive base that ensures a firm secure fixing of wiring bundles to a variety of materials. The T18RSA is both quick and easy to install. Ideal for use in a variety of applications.


  • Bundle diameter: 16mm
  • Halogen-free: Yes
  • Material: Polyamide 6.6
  • Minimum holding force: 80N
  • Temperature range: -40°C to +85°C
  • Supplied singly
  • Supplied in natural
  • Dimensions: 100(L) x 2.5(W)mm
  • Supplied in lengths of 100mm
  • Type: T18RSA
  • Manufacturer's part: 148-00001
Length 100mm
Width 2.5mm
Colour Natural
Material Polyamide 6.6
Type Adhesive base
Bundle diameter 16mm
Dimensions 100(L) x 2.5(W)mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 80N

Reviews

Be the first to submit a review

Trustpilot