HellermannTyton 138-80019 Inside Serrated Cable Tie Clear 4.6mmx200mm (1000pcs)

MPN
138-80019
EAN-13
4031026116518
Order Code
49-6386
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £25.31 £22.94
10+ £21.28
100+ £20.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 59 availableBack-order availability date - 08/10/2026

The HellermannTyton 138-80019 is a Serrated Cable Tie manufactured entirely of plastic and recyclable. The design of the head guarantees a high tensile strength whilst allowing a very low insertion force. This, combined with the bent tail design of the tie, ensures a simple and quick installation.

Whilst the cable tie is easily installed by hand manually, tensioning tools can be used to ensure a consistent and safe installation.


  • Bundle diameter: 50mm
  • Material: PA66
  • Minimum holding force: 225 N
  • Operating Temperature: -40°C to +85°C
  • Dimensions: 200(L) x 4.6(W)mm
  • Supplied in packs of 1000
  • Supplied in natural
  • Type: UB8-PA66-NA-M1
  • Manufacturer's part: Hellemann 138-00045
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot