HellermannTyton 138-01989 Inside Serrated Cable Tie Clear 2.5mmx98mm (1000pcs)

MPN
138-01989
EAN-13
4031026115993
Order Code
49-6384
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.09
10+ £5.53
100+ £5.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The HellermannTyton 138-01989 is a Serrated Cable Tie manufactured entirely of plastic and recyclable. The design of the head guarantees a high tensile strength whilst allowing a very low insertion force. This, combined with the bent tail design of the tie, ensures a simple and quick installation.

Whilst the cable tie is easily installed by hand manually, tensioning tools can be used to ensure a consistent and safe installation.


  • Internal toothed
  • Retention force: 80 N
  • Bundle diameter: 22mm
  • Material: PA66
  • Minimum holding force: 80 N
  • Operating Temperature: -40°C to +85°C
  • Dimensions: 98(L) x 2.5(W)mm
  • Supplied in packs of 1000
  • Supplied in natural
  • Type: UB1-N66-NA-M2
  • Manufacturer's part: Hellemann 138-01989
Colour Natural
Material PA66
Type Serrated
Dimensions 98(L) x 2.5(W)mm
Internal toothed
Maximum Temperature +85°C
Min. temperature -40°C
Size 98 x 2.5mm

Reviews

Be the first to submit a review

Trustpilot