HellermannTyton 138-00042 UB760E-N Cable Tie 760mm 50pcs recyclable ecru

MPN
138-00042
EAN-13
5022660328176
Order Code
04-1533
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £21.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 04/12/2026

HellermannTyton offers the 138-00042 cable tie, a 760 mm long and 7.60 mm wide inside serrated strap in ecru. This product is ideal for effective cable management and bundling. It is suitable for secure cable mounting in various industrial and domestic applications.
Length 760mm
Width 7.60mm
Colour Ecru
Material Polyamide
Type Cable Ties
Gearing Inside
Material (details) PA66
Temperature Range -40 - +85°C

Reviews

Be the first to submit a review

Trustpilot