HellermannTyton 138-00034 UB270C-N-PA66-NA Cable Tie 270mm 100pcs

Image Representative of Range

HellermannTyton 138-00034 UB270C-N-PA66-NA Cable Tie 270mm 100pcs

MPN
138-00034
EAN-13
5022660327476
Order Code
04-1532
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.22
10+ £4.72
100+ £4.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

HellermannTyton's 138-00034 cable tie features a length of 270 mm and a width of 4.60 mm in an ecru colour. It is designed for cable bundling and management with an inside serration for a secure grip. Typical applications include cable mounting and universal binding.
Length 270mm
Width 4.60mm
Colour Ecru
Material Polyamide
Type Cable Ties
Gearing Inside
Material (details) PA66
Temperature Range -40 - +85°C

Reviews

Be the first to submit a review

Trustpilot