HellermannTyton 138-00028 UB160C-N-PA66-NA Cable Tie 160mm 100pcs ecru

MPN
138-00028
EAN-13
5022660328039
Order Code
04-1529
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.17
10+ £1.98
100+ £1.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

The HellermannTyton 138-00028 cable tie is 160 mm long and 4.60 mm wide, designed for efficient cable bundling and management. Made from durable PA66 material, it features an inside serrated design and comes in ecru colour. Ideal for universal binder applications in cable mounting and organisation.
Length 160mm
Width 4.60mm
Colour Ecru
Material Polyamide
Type Cable Ties
Gearing Inside
Material (details) PA66
Temperature Range -40 - +85°C

Reviews

Be the first to submit a review

Trustpilot