HellermannTyton 132-20360 CT203-BHT Cable ties 200mm black 50pcs heat-resistant

Image Representative of Range

HellermannTyton 132-20360 CT203-BHT Cable ties 200mm black 50pcs heat-resistant

Order Code:

04-1527

Brand: HellermannTyton MPN: 132-20360 EAN-13: 4031026115795
Qty Unit Price (Ex VAT)
1+ £26.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The HellermannTyton 132-20360 cable tie is a black, heat-resistant fastening solution with a spring toggle, ideal for single hole mounting and narrow installation spaces. With a holding force of 700 N, it is designed for cable mounting and bundling applications. Typical uses include securing cables and managing cable assemblies efficiently.
Length 200mm
Width 7.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Gearing Outside
Max. bundle diameter 50mm
Max. sheet thickness 10.50
Max. temperature +105°C
Min. sheet thickness 9.50
Min. temperature -40°C
Minimum holding force 700N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot