HellermannTyton 131-75620 RT250M Cable Tie Black UV-proof reusable strong

Image Representative of Range

HellermannTyton 131-75620 RT250M Cable Tie Black UV-proof reusable strong

MPN
131-75620
EAN-13
4031026115733
Order Code
04-1526
Country of Origin
USA
View Full Product Range (2)

Discontinued


The HellermannTyton 131-75620 RT250M-PA66UV-BK is a UV-proof black cable tie, designed for outdoor and indoor cable management. Its detachable and reusable features make it ideal for applications requiring frequent re-adjustment of bundled cables. This tie is perfect for both temporary and permanent bundling tasks in commercial and industrial environments.
Colour Black
Material Polyamide
Type Cable Ties
Cable tie features UV-proof
Fire protection properties V2
Gearing Inside
Material (details) Polyamid 6.6
Max. bundle diameter 150mm
Minimum holding force 1115N
Operating Temperature -40 - +105°C

Trustpilot