HellermannTyton 131-55000 LR55R Cable Tie 195mm black releasable 500pcs

MPN
131-55000
EAN-13
4031026115412
Order Code
04-1524
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £56.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

HellermannTyton's 131-55000 is a black, releasable cable tie measuring 195 mm by 4.70 mm, designed for secure and adjustable cable bundling. Its detachable feature makes it ideal for applications requiring frequent cable management adjustments. Typical uses include logistics, packaging, and general cable organisation tasks.
Length 195mm
Width 4.70mm
Colour Black
Type Cable Ties
Cable tie features Releasable
Dimensions (L x B)
Fire protection properties UL94V2
Gearing Outside
Max. bundle diameter 50mm
Minimum holding force 245N
Operating Temperature -40 - +85°C, short-term to +150°C (500 h)

Reviews

Be the first to submit a review

Trustpilot