HellermannTyton 131-12520 RT250-PA12-BK Cable Tie UV-proof black 100pcs

Image Representative of Range

HellermannTyton 131-12520 RT250-PA12-BK Cable Tie UV-proof black 100pcs

MPN
131-12520
EAN-13
4031026115238
Order Code
04-1516
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £63.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

HellermannTyton manufactures the 131-12520 cable tie, made from UV-proof black plastic and sold in packs of 100. These reusable, resealable ties are ideal for cable bundling and management, providing secure fastening while allowing for easy adjustment and reuse. Typical applications include organising home electronics, network cables, and outdoor installations where UV protection is beneficial.
Colour Black
Material Polyamide
Type Cable Ties
Cable tie features UV-proof
Gearing Outside
Material (details) Polyamid 6.6
Max. bundle diameter 71mm
Minimum holding force 190N
Operating Temperature -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot