HellermannTyton 130-00020 TEXTIE-5M-PA/PP-BK-I 5000mm x 12.5mm Black

MPN
130-00020
EAN-13
4031026271781
Order Code
49-7832
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The HellermannTyton 130-00020 is a 5m Reel of Black Hook and Loop from the TEXTIE Series. The Hook and Loop Tie can be cut to the desired length for each job. It is both quick and simple to use without the need for tools. It is corrosion free, resistant to ageing and are re-usable up to 400 times.

As cables are now being insulated with thinner and softer insulation, and as fibre optic cables become more common there is a need for a soft method of bundling these together. The TEXTIE is ideal for use on telephone cables, optical fibre and network cables.

Perfect for use in temporary installations such as theatre stage construction or prototype cable harnesses. TEXTIEs are also ideal for home and office applications too.


  • Velcro technology: Hook and loop pad
  • Operating temperature: -20°C to +75°C
  • Dimensions, length: 5000mm (5m)
  • Dimensions, width: 12.5mm
  • Supplied in packs of 10
  • Supplied in Black
  • Type: TEXTIE 5M
  • Manufacturer's part: 130-00020
Width 12.5mm
Colour Black
Material Polyamide, Polyethylene (PE)
Type Hook & Loop Cable Tie
Dimensions length: 5000mm (5m)
Maximum Temperature +75°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot