HellermannTyton 126-02204 T50SSL5-HS-BK-D1 Push Mount Tie Black 4.6mmx135mm

Image Representative of Range

HellermannTyton 126-02204 T50SSL5-HS-BK-D1 Push Mount Tie Black 4.6mmx135mm

MPN
126-02204
EAN-13
4031026107240
Order Code
49-7889
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
50+ £0.426
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 4 working days - 37 in stock

The HellermannTyton 111-02204 T50SSL5 is a 1-Piece Fixing Tie with Arrowhead, and Wings. The arrowhead design, in conjunction with the supporting legs, ensure a firm and secure fixing. The legs take up any variation in panel thickness enabling one part to suit many applications.

Ideal for the bundling and fixing of cable harnesses, pipes and hoses in the automotive, aerospace, white goods industries and panel building.


  • Halogen-free: Yes
  • Material: Polyamide 6.6 (PA66)
  • Tensile strength: 225N
  • Temperature range: -40°C to +85°C
  • Max. sheet thickness: 2.7mm
  • Min. sheet thickness: 0.8mm
  • Dimensions: 135(L) x 4.6(W)mm
  • Bundle diameter: 27mm
  • Supplied in Black
  • Supplied singly
  • Type: T18RSF
  • Manufacturer's part: Hellemann Tyton 111-85519
Length 135mm
Width 4.6mm
Colour Black
Material Polyamide 6.6
Type Arrowhead
Bundle diameter 27mm
Dimensions 135(L) x 4.6(W)mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot