HellermannTyton 126-00416 Cable Tie heat-resistant 100mm 2.50mm ecru

MPN
126-00416
EAN-13
2050009094195
Order Code
04-1506
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.732
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

The HellermannTyton 126-00416 cable tie is a heat-resistant solution ideal for cable bundling and management. This T18RSF-PA66HS-NA model measures 100 mm by 2.50 mm and features an ecru spring toggle for secure fastening. It is typically used in environments requiring reliable and durable cable organisation.
Length 100mm
Width 2.50mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Dimensions (L x W) 100 x 2.5
Halogen free Yes
Max. bundle diameter 16mm
Max. sheet thickness 3.00mm
Maximum Temperature +105°C
Min. sheet thickness 1.0mm
Min. temperature -40°C
Minimum holding force 80N

Reviews

Be the first to submit a review

Trustpilot