HellermannTyton 126-00081 Cable Tie 160mm Black Spring Toggle Disc 1 piece

Image Representative of Range

HellermannTyton 126-00081 Cable Tie 160mm Black Spring Toggle Disc 1 piece

MPN
126-00081
EAN-13
2050002282063
Order Code
12-0310
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
50+ £0.183
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,152 in stock

The HellermannTyton 126-00081 T50SOSKSFT6,5E cable tie is 160 mm long and 4.60 mm wide, available in black with a spring toggle and disc. This cable tie is designed for efficient cable bundling and management applications. It is ideal for use in organizing and securing cables in various environments.
Length 160mm
Width 4.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features Spring toggle and disc
Fire protection properties UL94 V2.
Gearing Inside
Halogen free Yes
Max. bundle diameter 35mm
Max. sheet thickness 1.30mm
Maximum Temperature +105°C
Min. sheet thickness 0.7mm
Min. temperature -40°C
Minimum holding force 180N
Mounting Ø (max.) 6.7mm
Mounting Ø (min.) 6.3mm

Reviews

Be the first to submit a review

Trustpilot