HellermannTyton 126-00015 T50SDOP Cable Tie 160mm 5mm Black Heat-Resistant

Image Representative of Range

HellermannTyton 126-00015 T50SDOP Cable Tie 160mm 5mm Black Heat-Resistant

MPN
126-00015
EAN-13
2050002282025
Order Code
12-0308
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
10+ £0.355
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 484 in stock

Manufactured by HellermannTyton, the 126-00015 T50SDOP cable tie is 160 mm long and 5 mm wide, with a black spring toggle and disc. It is heat-resistant, ensuring durability in high-temperature environments. Ideal for cable bundling and management, it is suitable for a variety of industrial applications.
Length 160mm
Width 5mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL94 V2.
Gearing Inside
Halogen free Yes
Max. bundle diameter 30mm
Max. sheet thickness 2.00mm
Maximum Temperature +105°C
Min. sheet thickness 0.7mm
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot