HellermannTyton 121-74360 KR-series Cable Tie 426x8mm UV-proof black

MPN
121-74360
EAN-13
2050005236384
Order Code
04-1503
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Transparent
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

The HellermannTyton 121-74360 cable tie, designed for robust cable management, features a glass fibre pin lock and is UV-proof. Made from PA66HS in black, it measures 426 mm in length and 8 mm in width, ensuring secure bundling. Ideal for both indoor and outdoor applications, it provides reliable fastening in harsh environments.
Length 426mm
Width 8mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Gearing None
Halogen free No
Max. bundle diameter 105mm
Maximum Temperature +105°C
Min. temperature -40°C
Minimum holding force 785N

Reviews

Be the first to submit a review

Trustpilot