HellermannTyton 121-74359 KR8/43 Cable Tie 426mm UV-proof transparent

MPN
121-74359
EAN-13
2050005236360
Order Code
04-1502
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Transparent
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

HellermannTyton's 121-74359 cable tie features a length of 426 mm and a width of 8 mm, with a transparent glass fibre pin lock that ensures secure cable bundling. This UV-proof cable tie is designed for durable outdoor cable management applications. It is ideal for both industrial and domestic environments requiring reliable and long-lasting cable organisation solutions.
Length 426mm
Width 8mm
Colour Transparent
Material Polyamide 6.6
Type Cable Ties
Gearing None
Halogen free No
Max. bundle diameter 105mm
Maximum Temperature +105°C
Min. temperature -40°C
Minimum holding force 785N

Reviews

Be the first to submit a review

Trustpilot