HellermannTyton 118-05900 T50LOS-HS-BK-C1 Outside Serrated Cable Tie (Pack 100)

MPN
118-05900
EAN-13
5022660181726
Order Code
49-7851
Qty Unit Price (Ex VAT)
1+ £27.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The OS series is an innovative further development for externally toothed cable ties. The outside serrations allow the smooth side of the tie to rest on the bundle. This prevents wear or damage of the cable bundle. The new design enables very simple insertion into the head with high bundling strength. The head is considerably smaller than with comparable ties. This enables safe installation even in confined spaces. This cable tie features a low profile head which enables the tie to lie flat when assembled with optimal fastening.
  • The new design enables very simple insertion into the head.
  • Material: PA66HS
  • Minimum holding force: 225N
  • Product Specifications: Flame-retardant properties: Complies with UL94 V2
  • Halogen-free: Yes
  • Operating temperature: -40°C to +105°C
  • Dimensions: 384(L) x 4.6(W)mm
  • Bundle diameter: 110mm
  • Supplied in packs of 100
  • Supplied in Black
  • Type: OS Series
  • Manufacturer's part: 118-05900 T50LOS
Colour Black
Material Polyamide 6.6
Type Cable Ties
Dimensions 384(L) x 4.6(W)mm
Maximum Temperature +105°C
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot