HellermannTyton 118-00270 S-Series Cable Tie 200mm black chem-resistant

Image Representative of Range

HellermannTyton 118-00270 S-Series Cable Tie 200mm black chem-resistant

MPN
118-00270
EAN-13
4031026706924
Order Code
04-1499
Country of Origin
Poland
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £77.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

HellermannTyton's 118-00270 S50ROS-PP-BK cable ties are 200 mm long and 4.90 mm wide, designed for durability and chemical resistance. These black cable ties come in packs of 1000, perfect for effective cable bundling and management. Ideal for environments requiring robust and chemical-resistant solutions.
Length 200mm
Width 4.90mm
Colour Black
Material Polypropylene (PP)
Type Cable Ties
Cable tie features Chemical-resistant
Gearing Outside
Halogen free Yes
Maximum Temperature +110°C
Min. temperature -40°C
Minimum holding force 185N
Mounting Ø (max.) 50mm
Mounting Ø (min.) 1mm

Reviews

Be the first to submit a review

Trustpilot