HellermannTyton 118-00074 V-Series Cable Tie 102.5mm Ecru Heat-resistant

Image Representative of Range

HellermannTyton 118-00074 V-Series Cable Tie 102.5mm Ecru Heat-resistant

MPN
118-00074
EAN-13
2050002281998
Order Code
12-0304
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
20+ £0.348
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

The HellermannTyton 118-00074 V100R is a heat-resistant cable tie measuring 102.5 mm in length and 2.4 mm in width, with an ecru colour and a flat head design. This product is ideal for cable bundling and management applications. It is typically used in environments where heat resistance is required for secure fastening.
Length 102.5mm
Width 2.4mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL94 V2.
Gearing Outside
Halogen free Yes
Max. bundle diameter 20mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 100N

Reviews

Be the first to submit a review

Trustpilot