HellermannTyton 118-00066 T120ROS Cable Tie black 100pcs PA66V0 fire-safe

Image Representative of Range

HellermannTyton 118-00066 T120ROS Cable Tie black 100pcs PA66V0 fire-safe

MPN
118-00066
EAN-13
5022660329500
Order Code
04-1494
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £37.52
10+ £35.49
100+ £35.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

HellermannTyton manufactures the T120ROS-PA66HS-BK cable tie, offering durable, black cable management solutions. These externally toothed ties are ideal for sensitive bundle applications, including aircraft and automotive industries. Each pack contains 100 versatile cable ties for efficient bundling and secure mounting.
Colour Black
Material Polyamide
Type Cable Ties
Fire protection properties V2
Gearing Outside
Max. bundle diameter 105mm
Maximum Temperature 105°C
Min. temperature -40°C
Minimum holding force 535N

Reviews

Be the first to submit a review

Trustpilot