HellermannTyton 118-00018 T50MOS-HS-BK-C1 Outside Serrated Cable Tie (Pack 100)

MPN
118-00018
EAN-13
4031026254241
Order Code
49-7856
Qty Unit Price (Ex VAT)
1+ £10.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 90 in stock

The OS series is an innovative further development for externally toothed cable ties. The outside serrations allow the smooth side of the tie to rest on the bundle. This prevents wear or damage of the cable bundle. The new design enables very simple insertion into the head with high bundling strength. The head is considerably smaller than with comparable ties. This enables safe installation even in confined spaces. This cable tie features a low profile head which enables the tie to lie flat when assembled with optimal fastening.
  • The new design enables very simple insertion into the head.
  • Material: PA66HS
  • Minimum holding force: 225N
  • Product Specifications: Flame-retardant properties: Complies with UL94 V2
  • Halogen-free: Yes
  • Operating temperature: -40°C to +105°C
  • Dimensions: 245(L) x 4.6(W)mm
  • Bundle diameter: 66mm
  • Supplied in packs of 100
  • Supplied in Black
  • Type: OS Series
  • Manufacturer's part: 118-00018 T50MOS
Colour Black
Material Polyamide 6.6
Type Cable Ties
Bundle diameter 66mm
Maximum Temperature +105°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot