HellermannTyton 117-05350 T50IDH Cable Tie black 305mm double locking head

MPN
117-05350
EAN-13
4031026201764
Order Code
04-1493
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £585.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The HellermannTyton 117-05350 cable tie is 305 mm long, 4.70 mm wide, and comes in black. It features a double lock design for secure bundling of two cable bundles. This cable tie is ideal for automotive and scaffolding applications, providing reliable cable management.
Length 305mm
Width 4.70mm
Colour Black
Material Polyamide
Type Cable Ties
Fire protection properties V2
Gearing Inside
Max. bundle diameter 76mm
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot