HellermannTyton 117-05050 T50RDH-PA66HS-BK Cable Tie 210mm 4.70mm black 100pcs

Image Representative of Range

HellermannTyton 117-05050 T50RDH-PA66HS-BK Cable Tie 210mm 4.70mm black 100pcs

MPN
117-05050
EAN-13
5022660324314
Order Code
04-1492
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £44.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

HellermannTyton produces the 117-05050 T50RDH-PA66HS-BK cable tie, which is 210 mm long and 4.70 mm wide, and available in black. This product features a double-head design for bundling parallel cables and is ideal for automotive and scaffolding applications. The double-loop system ensures secure cable management with 100 pieces per pack.
Length 210mm
Width 4.70mm
Colour Black
Material Polyamide
Type Cable Ties
Fire protection properties V2
Gearing Inside
Max. bundle diameter 38mm
Minimum holding force 225N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot