HellermannTyton 116-05416 Inside Serrated Cable Tie Blue 4.6mmx390mm (100pcs)

MPN
116-05416
EAN-13
4031026194349
Order Code
49-6398
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

The HellermannTyton 138-05416 is a Serrated Cable Tie manufactured entirely of plastic and recyclable. The design of the head guarantees a high tensile strength whilst allowing a very low insertion force. This, combined with the bent tail design of the tie, ensures a simple and quick installation.

Whilst the cable tie is easily installed by hand manually, tensioning tools can be used to ensure a consistent and safe installation.


  • Bundle diameter: 110mm
  • Halogen-free: Yes
  • Material: PA66
  • Minimum holding force: 355 N
  • Operating Temperature: -40°C to +85°C
  • Dimensions: 390(L) x 4.6(W)mm
  • Supplied in packs of 100
  • Supplied in blue
  • Type: T80L-N66-BU-C1
  • Manufacturer's part: Hellemann 116-05416
Colour Blue
Material Ethylene tetrafluoroethylene (ETFE)
Type Cable Ties
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot