HellermannTyton 116-01812 Inside Serrated Cable Tie Red 2.5mmx100mm (100pcs)

MPN
116-01812
EAN-13
4031026108636
Order Code
49-6392
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £2.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 233 in stock

The HellermannTyton 116-01812 is a Serrated Cable Tie manufactured entirely of plastic and recyclable. The design of the head guarantees a high tensile strength whilst allowing a very low insertion force. This, combined with the bent tail design of the tie, ensures a simple and quick installation.

Whilst the cable tie is easily installed by hand manually, tensioning tools can be used to ensure a consistent and safe installation.


  • Bundle diameter: 22mm
  • Halogen-free: Yes
  • Material: PA66
  • Minimum holding force: 80 N
  • Operating Temperature: -40°C to +85°C
  • Dimensions: 100(L) x 2.5(W)mm
  • Supplied in packs of 100
  • Supplied in red
  • Type: T18R-PA66-RD-C1
  • Manufacturer's part: Hellemann 116-01812
Length 100mm
Colour Red
Material PA66
Type Serrated
Maximum Temperature +85°C
Min. temperature -40°C
Size 100 x 2.5mm

Reviews

Be the first to submit a review

Trustpilot