HellermannTyton 115-06319 RT50S-PA66-NA Cable Tie 100pcs ecru indoor/outdoor use

MPN
115-06319
EAN-13
4031026108414
Order Code
04-1469
Country of Origin
USA
Qty Was Unit Price (Ex VAT)
1+ £11.50 £11.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 85 in stock

The HellermannTyton RT50S-PA66-NA cable ties are reusable and detachable, featuring inside serrations for secure bundling. They are suitable for cable mounting and management in various applications. Each pack contains 100 ties, providing an efficient solution for organising cables.
Colour Ecru
Material Polyamide
Type Cable Ties
Fire protection properties V2
Gearing Inside
Material (details) Polyamid 6.6
Max. bundle diameter 35mm
Maximum Temperature 85°C
Min. temperature -40°C
Minimum holding force 225N
Operating Temperature -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot