HellermannTyton 115-00043 Rez series Cable Tie red 100pcs reusable

Image Representative of Range

HellermannTyton 115-00043 Rez series Cable Tie red 100pcs reusable

MPN
115-00043
EAN-13
5022660328701
Order Code
04-1457
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £56.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The HellermannTyton 115-00043 REZ300-PA66-RD is a pack of 100 red cable ties designed for cable management and bundling. These special cable ties feature internal teeth and a wing head for easy and quick re-opening, making them suitable for applications requiring detachable solutions. Ideal for cable mounting in various settings, they are manually adjustable and offer stability for organised cable systems.
Colour Red
Material Polyamide
Type Cable Ties
Dimensions (L x B)
Fire protection properties in accordance with UL94 V2
Gearing Inside
Material (details) Polyamide 6.6
Max. bundle diameter 80mm
Minimum holding force 135N
Temperature Range (short-term up to +105 °C) -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot