HellermannTyton 115-00000 SpeedyTie Cable Tie releasable quick-fit 752mm

MPN
115-00000
EAN-13
4031026229461
Order Code
04-1455
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 49 availableBack-order availability date - 03/12/2026

HellermannTyton's 115-00000 SpeedyTie is a 752 mm by 13 mm reusable and releasable cable tie designed for quick and efficient cable management. It features an eyelet for easy attachment and a quick-fit mechanism that allows for easy adjustments and re-use. This versatile cable tie is ideal for cable bundling and general cable management tasks.
Length 752mm
Width 13mm
Colour Multicolour
Material Polyamide
Type Cable Ties
Dimensions (L x W) 750 x 13 mm
Fire protection properties V2
Gearing Inside
Max. bundle diameter 210mm
Maximum Temperature 85°C
Min. temperature -40°C
Minimum holding force 888N

Reviews

Be the first to submit a review

Trustpilot