HellermannTyton 113-05419 T50ML-PA66-NA ecru Cable Tie 390mm 100pcs

Image Representative of Range

HellermannTyton 113-05419 T50ML-PA66-NA ecru Cable Tie 390mm 100pcs

MPN
113-05419
EAN-13
4031026108247
Order Code
04-1451
Country of Origin
USA
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £42.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

HellermannTyton cable ties are 390 mm long and 4.70 mm wide, featuring an ecru colour and a spring toggle design. These ties include a screw eyelet for secure mounting, making them ideal for cable bundling and management. Typical applications involve fixing cables with a maximum bundle diameter of 100.0 mm.
Length 390mm
Width 4.70mm
Colour Ecru
Material Polyamide
Type Cable Ties
Cable tie features Spring toggle
Fire protection properties V2
Gearing Inside
Max. bundle diameter 100mm
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot