HellermannTyton 112-05460 T50L-PA66UV-BK Cable Tie UV-proof black 100pcs

Image Representative of Range

HellermannTyton 112-05460 T50L-PA66UV-BK Cable Tie UV-proof black 100pcs

MPN
112-05460
EAN-13
4031026108087
Order Code
04-1446
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £31.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

HellermannTyton's T50L-PA66UV-BK cable tie measures 390 mm by 4.80 mm and is UV-proof. It is ideal for cable bundling and management, featuring an inside serrated design. This cable tie is suitable for outdoor use and is supplied in packs of 100 pieces.
Length 390mm
Width 4.80mm
Material Polyamide
Type Cable Ties
Cable tie features UV-proof
Fire protection properties V2
Gearing Inside
Max. bundle diameter 109.2mm
Maximum Temperature 85°C
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot