HellermannTyton 111-94339 MBT series Cable Tie 838mm SS316 silver UV-proof

Image Representative of Range

HellermannTyton 111-94339 MBT series Cable Tie 838mm SS316 silver UV-proof

MPN
111-94339
EAN-13
5022660020704
Order Code
04-1443
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 13 availableBack-order availability date - 05/10/2026

The HellermannTyton 111-94339 MBT33H-SS316-ML is a stainless steel cable tie measuring 838 mm by 7.90 mm, featuring a ball lock mechanism. Made from UV-proof SS316, this silver tie is ideal for secure cable bundling and management. It is commonly used in environments where high durability and resistance to corrosion are essential.
Length 838mm
Width 7.90mm
Colour Silver
Material Stainless steel
Type Cable Ties
Gearing None
Max. bundle diameter 254mm
Minimum holding force 2000N

Reviews

Be the first to submit a review

Trustpilot