HellermannTyton 111-94209 MBT20H-316-SS-NA-L1 Stainless Steel Cable Tie 521mm

MPN
111-94209
EAN-13
2050000176234
Order Code
49-7366
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 135 in stock

The HellermannTyton 111-94209 MBT20H is a Cable Tie with Ball Lock from the MBT Series. The Metal Ball Bearing Tie has a non-releasable locking mechanism that offers infinite adjustment along the length of the tie. This tie is supplied in 316 grade of stainless steel.

The MBT stainless steel tie is suitable for use in the most arduous conditions or where additional security, strength, fire resistance and chemical resistance properties. Used in all industries from mass transit, ship building, oil rigs, mining, chemical industries, ideal for securing lighting in theatres and exhibition halls.


  • Minimum holding force: 2000N
  • Material: SS316
  • Supplied: Singularly
  • Bundle diameter: 152mm
  • Operating temperature: 80°C +538°C
  • Dimensions: 521(L) x 7.9(W)mm
  • Supplied Singularly
  • Supplied in Stainless Steel
  • Type: MBT20H
  • Manufacturer's part: 111-94209 MBT20H
Colour Silver
Material Stainless steel
Type Stainless Steel
Dimensions 521(L) x 7.9(W)mm
Maximum Temperature +538°C
Min. temperature -80°C
Size 521 x 7.9mm

Reviews

Be the first to submit a review

Trustpilot