HellermannTyton 111-94149 MBT14H-316-SS-NA-L1 Stainless Steel Cable Tie 362mm

MPN
111-94149
EAN-13
2050000176203
Order Code
49-7365
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 112 in stock

The HellermannTyton 111-94149 MBT14H is a Cable Tie with Ball Lock from the MBT Series. The Metal Ball Bearing Tie has a non-releasable locking mechanism that offers infinite adjustment along the length of the tie. This tie is supplied in 316 grade of stainless steel.

The MBT stainless steel tie is suitable for use in the most arduous conditions or where additional security, strength, fire resistance and chemical resistance properties. Used in all industries from mass transit, ship building, oil rigs, mining, chemical industries, ideal for securing lighting in theatres and exhibition halls.


  • Minimum holding force: 2000N
  • Material: SS316
  • Supplied: Singularly
  • Bundle diameter: 102mm
  • Operating temperature: 80°C +538°C
  • Dimensions: 362(L) x 7.9(W)mm
  • Supplied Singularly
  • Supplied in Stainless Steel
  • Type: MBT14H
  • Manufacturer's part: 111-94149 MBT14H
Colour Silver
Material Stainless steel
Type Stainless Steel
Dimensions 362(L) x 7.9(W)mm
Maximum Temperature +538°C
Min. temperature -80°C
Size 362 x 7.9mm

Reviews

Be the first to submit a review

Trustpilot