HellermannTyton 111-94089 MBT8H-316-SS-NA-L1 Stainless Steel Cable Tie 201mm

MPN
111-94089
Order Code
49-7364

Discontinued


The HellermannTyton 111-94089 MBT8H is a Cable Tie with Ball Lock from the MBT Series. The Metal Ball Bearing Tie has a non-releasable locking mechanism that offers infinite adjustment along the length of the tie. This tie is supplied in 316 grade of stainless steel.

The MBT stainless steel tie is suitable for use in the most arduous conditions or where additional security, strength, fire resistance and chemical resistance properties. Used in all industries from mass transit, ship building, oil rigs, mining, chemical industries, ideal for securing lighting in theatres and exhibition halls.


  • Minimum holding force: 2000N
  • Material: SS316
  • Supplied: Singularly
  • Bundle diameter: 50mm
  • Operating temperature: 80°C +538°C
  • Dimensions: 201(L) x 7.9(W)mm
  • Supplied Singularly
  • Supplied in Stainless Steel
  • Type: MBT8H
  • Manufacturer's part: 111-94089 MBT8H
Type Stainless steel
Dimensions 201(L) x 7.9(W)mm
Minimum holding force 2000N
Size 201 x 7.9mm

Trustpilot